
Surface mount tactile switch featuring a SPST, Off-Mom function with a straight orientation and gull wing termination. This non-illuminated switch offers a 0.45mm travel and requires a 3.53N operating force. Rated for 12VDC and 50mA, it boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C. Constructed with stainless steel contacts plated in silver, it is lead-free and RoHS compliant.
Grayhill 95CW06D5GWT technical specifications.
| Actuator Color | Clear |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D5GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
