
SPST tactile switch featuring a non-illuminated, round brown rubber actuator with a standard type. This surface mount component utilizes J-lead termination and offers a 0.05A at 12VDC rating with a 1.77N operating force. Constructed with stainless steel contacts plated in silver, it boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C. The switch has a 0.45mm travel and is packaged in a rail/tube format, adhering to RoHS compliance.
Grayhill 95CW06E2JT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 6.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.77N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
