
SPST tactile switch with a red rubber standard actuator, designed for surface mount applications with gull wing termination. Features a non-illuminated, straight orientation and a mechanical life of 500,000 cycles. Rated for 0.05A and 12VDC, with an operating force of 2.55N and a travel of 0.45mm. Contact material includes bronze, brass, and silver with silver plating. Operates within a temperature range of -25°C to 70°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Grayhill 95CW06E3GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06E3GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E3GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
