
SPST momentary-tactile keypad switch featuring a red rubber actuator and silver-plated stainless steel/brass contacts. Rated for 0.05A and 12VDC, it offers a 2.55N operating force and 0.45mm travel. Designed for surface mount with straight gull wing terminals, this non-illuminated switch boasts an electrical and mechanical life of 500,000 cycles. Operating temperature range is -25°C to 70°C, and the component is lead-free and RoHS compliant.
Grayhill 95CW06E3GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
