This surface mount tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of 500,000 cycles. The switch is rated for operation between -25 and 70 degrees Celsius. It is designed for surface mount termination and has a J-lead termination style.
Grayhill 95CW06E5J technical specifications.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 3.53N |
| Termination Style | J-Lead |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.