The 95C Series SPST Surface Mount Tactile Switch is a non-illuminated switch with a stainless steel contact and silver plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 12V DC and has a mechanical life of 500,000 cycles. It is available in a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Grayhill 95CW06E5JRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06E5JRT technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 360gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E5JRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.