
SPST tactile switch featuring a non-illuminated, clear rubber actuator with a standard type. This through-hole mounted component offers PC pin terminations and a 0.45mm switch travel. Rated for 0.05A and 12VDC, it boasts a mechanical life of 500,000 cycles and an operating force of 3.53N. Constructed with stainless steel contacts plated in silver, it operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Grayhill 95CW06E5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06E5T technical specifications.
| Actuator Color | Clear |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
