This SPST tactile switch features a surface mount design with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 500,000 cycles and a throw configuration of SPST. It is available in a tape and reel packaging with a gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95CW06G2GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Packaging | Tape and Reel |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06G2GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.