Keypad, 3x4, matrix, white numeric legend/black button, front panel mount, shiel
Grayhill 96AB2-152-FS technical specifications.
| Color | Black |
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Illumination Type | Non-Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.