The 96AB2-152-FS-EL is a shielded illuminated panel mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a mechanical life of 1,000,000 cycles and is rated for IP40. The switch has an operating force of 1.72N and is available in bulk packaging.
Grayhill 96AB2-152-FS-EL technical specifications.
| Color | Black |
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.