
This panel mount illuminated switch features a mechanical life of 1,000,000 cycles and operates within a temperature range of -30°C to 80°C. It has a maximum operating force of 1.72N and is rated for IP40. The switch is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Grayhill 96AB2-152-R-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96AB2-152-R-EL technical specifications.
| Depth | 68.58mm |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96AB2-152-R-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.