
The Grayhill 96AB2-152-RS-EL is a panel mount illuminated switch with a shielded design and 1.72N operating force. It features a mechanical life of 1,000,000 cycles and operates within a temperature range of -30°C to 80°C. The switch is rated for IP40 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 96AB2-152-RS-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96AB2-152-RS-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
