Sign in to ask questions about the Grayhill 96AC2-152-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96AC2-152-R technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 96 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96AC2-152-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
