
This panel mount illuminated switch has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a mechanical life of 1,000,000 cycles and is rated for IP40. The switch is illuminated and has a depth of 68.58mm, height of 6.99mm, and length of 63.5mm. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Grayhill 96BB2-056-F-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96BB2-056-F-EL technical specifications.
| Depth | 68.58mm |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 63.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 96BB2-056-F-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.