Grayhill 96BC2-006-F technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 96 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96BC2-006-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
