
10-position SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mount applications. Rated for 24VDC and 25mA, this component offers a mechanical life of 1000 cycles and operates within a temperature range of -40°C to 85°C. Constructed with a nylon body and gold/nickel plated copper alloy contacts, it has a 0.05-inch pitch and a height of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 97C10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 97C10T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Capacitance | 5pF |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Height | 1.27mm |
| Lead/Base Style | Gull Wing |
| Material | Nylon, Thermoplastic |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
