
The 97R04SR is a 4-position surface mount slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 25mA and a DC rated voltage of 24V. The switch is constructed with a copper alloy contact and gold plating, and has a mechanical life of 1000 cycles. It is available in a package quantity of 2500 and is packaged in tape and reel. The switch is washable and has a lead-free construction, although it does contain lead.
Sign in to ask questions about the Grayhill 97R04SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 97R04SR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 97R04SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.