
8-position SPST DIP switch featuring a recessed slide actuator and gull wing surface mount termination. This component offers a 24VDC voltage rating and a 25mA current rating, with a mechanical life of 1000 cycles. Constructed with a nylon body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Grayhill 97R08SRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Length | 0.448inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R08SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.