
8-position SPST slide DIP switch featuring a latched mechanism and gull wing termination for surface mount applications. Rated for 24VDC and 0.025A, this switch offers a mechanical life of 1000 cycles. Constructed with a nylon body and copper alloy contacts plated with gold and nickel, it operates reliably between -40°C and 85°C. The straight orientation and 1.27mm terminal pitch facilitate efficient assembly.
Sign in to ask questions about the Grayhill 97R08ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 97R08ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.1mm |
| Lead Free | Lead Free |
| Length | 11.38mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R08ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.