This 10-position slide actuator DIP switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It features a maximum voltage rating of 24V DC and a mechanical life of 1000 cycles. The switch is constructed with a copper alloy contact material and gold plating, and is made from nylon and polyamide materials. It is compliant with RoHS regulations and is packaged in a rail or tube format.
Grayhill 97R10T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97R10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.