
The Grayhill GH65C11-C-SO is an optical encoder IC with a built-in switch, packaged in a SOIC case for through-hole or PCB mounting. It operates over a temperature range of 0°C to 70°C and accepts a 6V supply voltage. This encoder IC provides quadrature and incremental output types.
Grayhill GH65C11-C-SO technical specifications.
| Built in Switch | Yes |
| Package/Case | SOIC |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 6V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 65 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill GH65C11-C-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.