
The Grayhill GH65C11-C-SS is an optical quadrature encoder with a operating temperature range of 0°C to 70°C. It operates on a supply voltage of 3V to 6V and is available in a through hole/PCB mount configuration. This encoder is part of the Grayhill 65 series and is packaged in a rail/Tube format.
Grayhill GH65C11-C-SS technical specifications.
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 6V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 65 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill GH65C11-C-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
