The Grayhill M3786/13-0893 is a 5-position SP5T rotary switch with a flatted shaft, designed for panel mount applications. It has a maximum current rating of 0.25A at 115VAC or 28VDC and an electrical life of 10,000 cycles. The switch is rated for 115VAC and 28VDC and has a 45-degree angle of throw. It features a solder lug termination style and a straight body orientation.
Grayhill M3786/13-0893 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/13-0893 to view detailed technical specifications.
No datasheet is available for this part.