The Grayhill M3786/35-042 is a 4P3T rotary switch with a maximum current rating of 0.2 amps at 28 volts DC. It features a flat shaft actuator style and a maximum AC voltage rating of 220 volts. The switch has an electrical life of 25,000 hours and a maximum angle of throw of 30 degrees. It is designed for panel mount or through-hole mounting with PC pins and has a straight body orientation.
Grayhill M3786/35-042 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/35-042 to view detailed technical specifications.
No datasheet is available for this part.