The Grayhill M3786/36-0251 is a 4P4T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 0.25 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 10,000 hours and a throw angle of 15 degrees. It is designed for panel mount applications and has a termination style of solder lug.
Grayhill M3786/36-0251 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.