The Grayhill M3786/36-0997 is an SP8T rotary switch with a flatted shaft, rated for 0.25A at 30VDC. It features a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. The switch has a 22° angle of throw and 8 positions. It is designed for panel mount applications with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 22° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |