The Grayhill M3786/39-2BB is a SP3T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 0.3 amperes at 115 volts AC and a maximum AC voltage rating of 115 volts. The switch has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 hours. It has a 30-degree angle of throw and three positions. The termination style is solder lug and the mounting style is panel mount with a straight body orientation.
Grayhill M3786/39-2BB technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.