The M3786/39-2GB is a SP8T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP8T and can handle a maximum current rating of 0.3 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for electrical life of 25,000 hours and has an angle of throw of 30 degrees. The switch has 8 numbered positions and is terminated with solder lug connections. It is mounted to a panel and has a straight body orientation.
Grayhill M3786/39-2GB technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.