The Grayhill M3786/39-2GC is an SP8T rotary switch with a flatted shaft and 8 positions. It has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch features a solder lug termination style and a panel mount configuration. It is designed for use in applications where a high number of positions and a reliable electrical life of 25,000 cycles are required. The switch operates within a temperature range that is not specified in the provided data.
Grayhill M3786/39-2GC technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.