The M3786/39-2YC is a 4P3T rotary switch with a flatted shaft actuator style, featuring a 30° angle of throw and 3 positions. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch is designed for panel mount applications and has a solder lug termination style. It is rated for 25,000 electrical life cycles and has a maximum DC voltage rating of 30V.
Grayhill M3786/39-2YC technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.