The M3786/39-2ZA is a 6PDT rotary switch with a flatted shaft, rated for 0.3A at 115VAC and 30VDC. It features a panel mount termination style and a straight body orientation. The switch has an electrical life of 25,000 hours and a maximum angle of throw of 30 degrees. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill M3786/39-2ZA technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 6PDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.