The M3786/39-3HF is a 9-position SP9T rotary switch with a flatted shaft, rated for 30V DC and 0.3A. It features a right-angle body orientation and PC pins for termination. The switch is designed for panel mount or through-hole mounting and has an electrical life of 25,000 hours. It can operate at a maximum AC voltage of 115V and has a maximum angle of throw of 30 degrees.
Grayhill M3786/39-3HF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.