The Grayhill M3786/39-3RJ is a 4-position rotary switch with a DP4T pole throw configuration. It has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch features a flatted shaft actuator style and a right-angle body orientation. It is designed for panel mount or through-hole mounting and has a termination style of PC pins.
Grayhill M3786/39-3RJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.