The Grayhill M3786/39-3VE is a 3P3T rotary switch with a flatted shaft actuator style, suitable for panel mount applications. It has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch has an electrical life of 25,000 hours and a maximum AC voltage rating of 115V. It features a termination style of solder lug and a body orientation of straight.
Grayhill M3786/39-3VE technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.