The Grayhill M3786/39-3XD is a 4-pole double-throw rotary switch with a flat shaft, rated for 0.3 amps at 115 volts AC and 30 volts DC. It features a 30-degree angle of throw and a maximum electrical life of 25,000 cycles. The switch has a solder lug termination style and is designed for panel mount applications. It is suitable for use in environments with a maximum AC voltage rating of 115 volts.
Grayhill M3786/39-3XD technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.