The Grayhill M3786/39-4AE is a SPDT rotary switch with a flatted shaft and 30 degree angle of throw. It has a maximum current rating of 0.3 amps at 115VAC and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and has a solder lug termination style. It is rated for 25,000 hours of electrical life and is suitable for use in a variety of environments.
Grayhill M3786/39-4AE technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.