The Grayhill M3786/39-4DF is a 5-position SP5T rotary switch with a flatted shaft, rated for a maximum current of 0.3A at 115VAC and a maximum DC voltage rating of 30V. It features a right-angle body orientation and is designed for panel mount or through-hole mounting. The switch has an electrical life of 25,000 hours and a throw angle of 30 degrees. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Grayhill M3786/39-4DF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.