The M3786/39-4QJ is a DP3T rotary switch with a flatted shaft actuator style. It features a 30° angle of throw and 3 positions. The switch has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. It also has a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. The switch is panel mountable and can be mounted through a hole.
Grayhill M3786/39-4QJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.