The Grayhill M3786/39-4TH is a 6-position rotary switch with a DP6T pole throw configuration, rated for a maximum current of 0.3 amps at 115VAC and a maximum DC voltage of 30V. It features a flat shaft actuator style and a right-angle body orientation. The switch is designed for panel mount/through hole mounting and has a termination style of PC pins. It has an electrical life of 25,000 hours and an angle of throw of 30 degrees.
Grayhill M3786/39-4TH technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.