The Grayhill M3786/39-4UE is a 3PDT rotary switch with a flat shaft actuator, rated for 0.3A at 115VAC and 30VDC. It has an electrical life of 25,000 hours and a 30° angle of throw. The switch is designed for panel mount applications and features solder lug termination. It is suitable for use in a variety of applications requiring a reliable and durable rotary switch.
Grayhill M3786/39-4UE technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.