The Grayhill M3786/39-4VC is a 3P3T rotary switch with a flat shaft actuator. It features a maximum current rating of 0.3 amps at 115VAC and a maximum DC voltage rating of 30V. The switch also has a maximum AC voltage rating of 115V and an electrical life of 25,000 hours. It is designed for panel mount applications and has a straight body orientation.
Grayhill M3786/39-4VC technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.