The Grayhill M3786/39-5AJ is a SPDT rotary switch with a flatted shaft and 30° angle of throw. It features a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch has an electrical life of 25,000 hours and is available in a right angle panel mount configuration with PC pins. It is suitable for use in a variety of applications where a reliable and long-lasting switch is required.
Grayhill M3786/39-5AJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.