The Grayhill M3786/39-5CJ is a SP4T rotary switch with a flatted shaft, suitable for applications up to 115VAC. It features a 30° angle of throw and 4 positions. The switch has a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. It is designed for panel mount or through hole mounting and has a right angle body orientation.
Grayhill M3786/39-5CJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.