The M3786/39-5DH is a 5-position SP5T rotary switch with a flatted shaft, rated for 30V DC and 0.3A. It features a panel mount/through hole termination style and a right-angle body orientation. The switch has an electrical life of 25,000 hours and a maximum angle of throw of 30 degrees. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill M3786/39-5DH technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.