The Grayhill M3786/39-5SD is a 5-position rotary switch with a DP5T pole throw configuration and a maximum current rating of 0.3 amps at 115 volts AC. It features a flat shaft actuator style and a solder lug termination. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. It is designed for panel mount applications and has a straight body orientation. The switch is rated for 25,000 electrical life cycles.
Grayhill M3786/39-5SD technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.