The Grayhill M3786/39-6AJ is a SPDT rotary switch with a flatted shaft, rated for 115VAC and 30VDC maximum voltage and 0.3A maximum current. It features a panel mount/through hole package and a right angle body orientation. The switch has a 36 degree angle of throw and 2 positions. It is designed for electrical life of 25,000 hours at maximum rating.
Grayhill M3786/39-6AJ technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.