The Grayhill M3786/39-6BF is a SP3T rotary switch with a flatted shaft, designed for panel mount or through hole applications. It features a maximum current rating of 0.3A at 115VAC and a maximum DC voltage rating of 30V. The switch has an electrical life of 25,000 hours and a throw angle of 36 degrees. It is available in a right-angle body orientation with PC pins for termination.
Grayhill M3786/39-6BF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.