The Grayhill M3786/39-6GB is a SP8T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP8T and can handle a maximum current rating of 0.3 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for a minimum electrical life of 25,000 cycles and has an angle of throw of 36 degrees. The switch is available in a panel mount configuration with a straight body orientation and solder lug termination style.
Grayhill M3786/39-6GB technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.