The M3786/39-6KH is a 10-position SP10T rotary switch with a flatted shaft, rated for 115VAC and 30VDC. It features a maximum current rating of 0.3A and an electrical life of 25,000 cycles. The switch has a panel mount/through hole termination style and a right-angle body orientation. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill M3786/39-6KH technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.