The Grayhill M3786/39-7JG is a 10-position rotary switch with a flat shaft, suitable for applications up to 115VAC and 0.3A. It features a right-angle body orientation and PC pin termination. The switch has a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. It is designed for panel mount or through-hole mounting and has a 36-degree angle of throw.
Grayhill M3786/39-7JG technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.